Part Details for MDG037S-DDS013-D by Cristek Interconnects Inc
Overview of MDG037S-DDS013-D by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MDG037S-DDS013-D
MDG037S-DDS013-D CAD Models
MDG037S-DDS013-D Part Data Attributes:
|
MDG037S-DDS013-D
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MDG037S-DDS013-D
Cristek Interconnects Inc
D Microminiature Connector, 37 Contact(s), Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.657 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.834 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | WIRE | |
Total Number of Contacts | 37 | |
Wire Size-Max | 24 AWG |
Alternate Parts for MDG037S-DDS013-D
This table gives cross-reference parts and alternative options found for MDG037S-DDS013-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDG037S-DDS013-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCDA37S5E118.0MC202 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S5E118.0MC202 |
DCDA37S6E118.0MC170 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S6E118.0MC170 |
DCDA37S8E118.0MC170 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S8E118.0MC170 |
DCDA37S6E118.0MC200 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S6E118.0MC200 |
DCDA37S8C118.0MC202 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S8C118.0MC202 |
DCDA37S5C118.0MC198 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S5C118.0MC198 |
DCDA37S5E118.0MC200 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S5E118.0MC200 |
DCDA37S5C118.0MC199 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S5C118.0MC199 |
DCDA37S5E118.0MC170 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S5E118.0MC170 |
DCDA37S4C118.0MC202 | D Microminiature Connector, 37 Contact(s), Female | Glenair Inc | MDG037S-DDS013-D vs DCDA37S4C118.0MC202 |