Filter Your Search
1 - 10 of 18 results
|
DC60S5
Crydom Inc
|
$39.7645 | Yes | Yes | Transferred | 5 A | 4 kV | 3 V | UL RECOGNIZED | SINGLE | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 22 mm | 57 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
DC60S5
Opto 22
|
$42.6195 | Yes | Contact Manufacturer | 3 V | DC | BJT | 100 °C | -40 °C | 22 mm | 57 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | Opto 22 | ||||||||||||||
|
DC60S5-B
Crydom Inc
|
$59.4997 | Yes | Yes | Transferred | 5 A | 4 kV | 3.5 V | 2.2 mA | UL RECOGNIZED | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
DC60S5K-B
Crydom Inc
|
$83.8956 | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
DC60S5H-B
Crydom Inc
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
DC60S5K
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
DC60S5
Sensata Circuit Breakers
|
Check for Price | Yes | Active | NO | PANEL MOUNT | 4 kV | 3.5 V | 2.2 mA | UL APPROVED | SINGLE | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 23 mm | 57 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||
|
DC60S5K
Crydom Inc
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
DC60S5KH
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
DC60S5K-B
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT SSR | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 |