Ssr Relay, Panel Mount, 60Vdc/5A, 3.5-32Vdc In, B |Sensata/crydom DC60S5K-BRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkDC60S5K-B Part Details
Solid State Relays - Industrial Mount SSR Relay, Panel Mount, 60VDC/5A, 3.5-32VDC In, BJT Output, NC, w/StandoffsRoHS:
Compliant
DC60S5K-B Part Details
Solid State Relay, 32 VDC, SPST-NO, 5A/60VDC, DC Switching, Power Series | Opto 22 DC60S5RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkDC60S5 Part Details
DC Series SPST-NO (1 Form A) 60 V Bipolar DC Input Solid State RelayRoHS:
Compliant
pbFree:YesMin Qty:10Package Multiple:1Container:BoxDC60S5 Part Details
Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount.RoHS:
Compliant
DC60S5 Part Details
Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Closed Output - Panel Mount.RoHS:
Compliant
DC60S5-B Part Details
Solid State Relays - Industrial Mount SSR Relay, Panel Mount, 60VDC/5A, 3.5-32VDC In, BJT Output, NC, w/StandoffsMin Qty:10Package Multiple:1DC60S5K-B Part Details
Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount.RoHS:
Compliant
DC60S5 Part Details
Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Closed Output - Panel Mount.RoHS:
Compliant
DC60S5-B Part Details