Filter Your Search
1 - 10 of 10 results
|
LD8087-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 475 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
D8087-2B
AMD
|
Check for Price | Obsolete | 8086; 8088 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | YES | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||
|
MD8087-2MTO
Rochester Electronics LLC
|
Check for Price | Obsolete | 8086; 8088; 80186; 80188 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | |||||||||||||||||
|
MD8087-2
Intel Corporation
|
Check for Price | No | Obsolete | NO | MOS | 600 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | ||||||||||||||||||||||
![]() |
D8087-2
AMD
|
Check for Price | Obsolete | 8086; 8088 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | YES | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | HERMETIC SEALED, CERDIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||
![]() |
MD8087-2/B
Rochester Electronics LLC
|
Check for Price | No | Active | 8086; 8088; 80186; 80188 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||
|
QD8087-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
D8087-2
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; 80186; 80188 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | YES | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | CERDIP-40 | compliant | 8542.31.00.01 | DIP | 40 | |||||||
|
MD8087-2/BQA
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 5.25 V | 4.75 V | MILITARY | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP2-40 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
TD8087-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 475 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 |