Part Details for D8087-2 by AMD
Overview of D8087-2 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for D8087-2
D8087-2 CAD Models
D8087-2 Part Data Attributes:
|
D8087-2
AMD
Buy Now
Datasheet
|
Compare Parts:
D8087-2
AMD
Math Coprocessor, 16-Bit, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 8088 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.324 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 475 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for D8087-2
This table gives cross-reference parts and alternative options found for D8087-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8087-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD8087-2/BQA | Math Coprocessor, 16-Bit, NMOS, CDIP40, CERAMIC, DIP2-40 | Rochester Electronics LLC | D8087-2 vs MD8087-2/BQA |
5962-8854701QX | Math Coprocessor, 16-Bit, NMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | Intel Corporation | D8087-2 vs 5962-8854701QX |
5962-8944901QX | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | D8087-2 vs 5962-8944901QX |
MC8087-2/B | Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | D8087-2 vs MC8087-2/B |
5962-8944903QX | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | D8087-2 vs 5962-8944903QX |