Filter Your Search
1 - 10 of 28 results
|
B32674D4605K000
TDK Epcos
|
$3.4323 | Yes | Yes | Active | 6 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 31 mm | 31.5 mm | 21 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||||||||
|
D4600U45X172XPSA1
Infineon Technologies AG
|
$2,868.0452 | Yes | Active | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||
|
B32676D4605J
TDK Corporation
|
Check for Price | Yes | Obsolete | 6 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||||||||||
|
D4600U45X172
Infineon Technologies AG
|
Check for Price | Yes | Active | INFINEON TECHNOLOGIES AG | compliant | EAR99 | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
|
B32674D4605J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 31 mm | 31.5 mm | 21 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||||||||
|
D4-605
Electron Products Inc
|
Check for Price | Contact Manufacturer | 6 µF | 400 V | 20 % | 20 % | POLYESTER | FILM CAPACITOR | 160 V | D | 125 °C | -55 °C | 2 | Axial | 19.812 mm | 57.15 mm | 28.448 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||
|
D4-605C-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 6 µF | 400 V | 3 % | 3 % | POLYESTER | FILM CAPACITOR | 160 V | D | 125 °C | -55 °C | 2 | Axial | 19.812 mm | 57.15 mm | 28.448 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||
|
D460783001
TE Connectivity
|
Check for Price | Yes | Active | 105 °C | -30 °C | TE CONNECTIVITY LTD | compliant | TIN | COPPER ALLOY | WIRE AND CABLE | 600 V | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||
|
B32674D4605K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
B32676D4605J
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |