Part Details for D4600U45X172XPSA1 by Infineon Technologies AG
Overview of D4600U45X172XPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for D4600U45X172XPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0798
|
Newark | Diode Module, 4.5Kv, 4.45Ka Rohs Compliant: Yes |Infineon D4600U45X172XPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3,695.6700 | Buy Now |
DISTI #
D4600U45X172XPSA1-ND
|
DigiKey | DIODE GP 4.5KV 4450A D17226K-1 Min Qty: 1 Lead time: 40 Weeks Container: Tray |
1 In Stock |
|
$3,553.5300 | Buy Now |
DISTI #
D4600U45X172XPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 4500V Type U - Trays (Alt: D4600U45X172XPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$4,294.0425 | Buy Now |
DISTI #
726-D4600U45X172XPSA
|
Mouser Electronics | Schottky Diodes & Rectifiers HIGH POWER THYR / DIO RoHS: Compliant | 0 |
|
$3,553.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$3,597.8600 | Buy Now |
DISTI #
D4600U45X172XPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 4500V Type U - Trays (Alt: D4600U45X172XPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$4,294.0425 | Buy Now |
Part Details for D4600U45X172XPSA1
D4600U45X172XPSA1 CAD Models
D4600U45X172XPSA1 Part Data Attributes:
|
D4600U45X172XPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D4600U45X172XPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |