Filter Your Search
1 - 2 of 2 results
|
D3026
TE Connectivity
|
$4.7832 | Yes | Obsolete | 12 V | 80 mW | 1.8 kΩ | 2 A | 250 V | 125 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 7 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@125VDC | 50 mΩ | Random | -0.25 dB | 1 GΩ | -22.3 dB | 9 ms | 9 ms | 18 ms | 1.07 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | BOX; TUBE | 2 FORM C | IP67 | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||
|
D3026
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 80 mW | 1.8 kΩ | 2 A | 250 V | 125 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 7 mA | 9 V | 1.2 V | 12 V | 2A@250VAC | 2A@125VDC | -0.25 dB | -22.3 dB | 9 ms | 9 ms | 18 ms | 1.07 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm X 9mm X 5mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |