Part Details for D3026 by TE Connectivity
Overview of D3026 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D3026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3390
|
Newark | D3026=Fp Relay 80 Mw 12 V |Potter&brumfield Te Connectivity D3026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.2000 | Buy Now |
DISTI #
07H3851
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Fp2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, External Depth:14Mm Rohs Compliant: Yes |Axicom Te Connectivity D3026 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT( (14mm 9mm 5.25mm)) THT Automotive RoHS: Compliant |
1096 In Stock |
|
$3.1100 / $4.7900 | Buy Now |
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 0.007A (COIL), 12VDC (COIL), 80MW (COIL), 2A (CONTACT), 125VDC (CONTACT), 900MHZ, THROUGH HOLE-STRAIGHT MOUNT | 51 |
|
$5.9200 / $9.6000 | Buy Now |
DISTI #
3-1462033-7
|
TTI | Low Signal Relays - PCB D3026 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity D3026
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 184 |
|
Buy Now | |
|
Master Electronics | Signal Relay 12VDC 2A DPDT( (14mm 9mm 5.25mm)) THT Automotive RoHS: Compliant |
1096 In Stock |
|
$3.1100 / $4.7900 | Buy Now |
Part Details for D3026
D3026 CAD Models
D3026 Part Data Attributes:
|
D3026
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D3026
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.007A (COIL), 12VDC (COIL), 80mW (COIL), 2A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 80 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -22.3 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 10 | |
Operate Time | 9 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER | |
VSWR | 1.07 |