Filter Your Search
1 - 3 of 3 results
|
CY7C381P-XJI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 | 32 | 96 | 1000 | 96 | 13.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 96 CLBS, 1000 GATES | MAX 32 I/OS; OTP BASED | 117.3 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | ||
|
CY7C381P-XJIR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1000 | 96 | 13.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 96 CLBS, 1000 GATES | MAX 32 I/OS; OTP BASED | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||
|
CY7C381P-XJIT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1000 | 96 | 13.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 96 CLBS, 1000 GATES | MAX 32 I/OS; OTP BASED | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 |