Datasheets
CY7C381P-XJI by: Cypress Semiconductor

Field Programmable Gate Array, 96 CLBs, 1000 Gates, 117.3MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for CY7C381P-XJI by Cypress Semiconductor

Overview of CY7C381P-XJI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Computing and Data Storage

Part Details for CY7C381P-XJI

CY7C381P-XJI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C381P-XJI Part Data Attributes:

CY7C381P-XJI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C381P-XJI Cypress Semiconductor Field Programmable Gate Array, 96 CLBs, 1000 Gates, 117.3MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature MAX 32 I/OS; OTP BASED
Clock Frequency-Max 117.3 MHz
Combinatorial Delay of a CLB-Max 13.2 ns
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Number of CLBs 96
Number of Equivalent Gates 1000
Number of Inputs 40
Number of Logic Cells 96
Number of Outputs 32
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 96 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm

Alternate Parts for CY7C381P-XJI

This table gives cross-reference parts and alternative options found for CY7C381P-XJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C381P-XJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C381-0JI Field Programmable Gate Array, 96 CLBs, 1000 Gates, 117.4MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C381P-XJI vs CY7C381-0JI
CY7C381P-2JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 258MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C381P-XJI vs CY7C381P-2JC
QL8X12-0PL44C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation CY7C381P-XJI vs QL8X12-0PL44C
CY7C381A-2JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 258MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C381P-XJI vs CY7C381A-2JC
QL8X12A-2PL44C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation CY7C381P-XJI vs QL8X12A-2PL44C
QL8X12B-1PL44I Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation CY7C381P-XJI vs QL8X12B-1PL44I
CY7C381A-2JI Field Programmable Gate Array, 96 CLBs, 1000 Gates, 239MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C381P-XJI vs CY7C381A-2JI
CY7C381-1JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 147.43MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C381P-XJI vs CY7C381-1JC
QL8X12A-2PL44I Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation CY7C381P-XJI vs QL8X12A-2PL44I
CY7C381-0JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 126.5MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor CY7C381P-XJI vs CY7C381-0JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C381P-XJI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C381P-XJI by Cypress Semiconductor

  • Please alert me when CY7C381P-XJI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C381P-XJI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C381P-XJI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C381P-XJI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C381P-XJI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C381P-XJI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: