Filter Your Search
1 - 6 of 6 results
|
CS4329-KP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.1 V | 1.9 V | 20 | NO | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||
|
CS4329-KS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.1 V | 1.9 V | 20 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2.13 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP, | 20 | unknown | |||||||
|
CS4329-KS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 20 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
CS4329
Crystal Semiconductor Corp
|
Check for Price | Obsolete | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CS4329-KP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 20 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
CS4329-KP
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 2.1 V | 1.9 V | 20 | NO | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | CIRRUS LOGIC INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | Cirrus Logic |