Part Details for CS4329-KP by Crystal Semiconductor Corp
Overview of CS4329-KP by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4329-KP
CS4329-KP CAD Models
CS4329-KP Part Data Attributes:
|
CS4329-KP
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS4329-KP
Crystal Semiconductor Corp
D/A Converter, 1 Func, Serial Input Loading, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CS4329-KP
This table gives cross-reference parts and alternative options found for CS4329-KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4329-KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4329-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO20, | Crystal Semiconductor Corp | CS4329-KP vs CS4329-KS |
CS4390-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO20, PLASTIC, SSOP-20 | Cirrus Logic | CS4329-KP vs CS4390-KS |
CS4391-KS | D/A Converter, 2 Func, Serial Input Loading, PDSO20, 0.300 INCH, SOIC-20 | Crystal Semiconductor Corp | CS4329-KP vs CS4391-KS |
CS4327-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, | Crystal Semiconductor Corp | CS4329-KP vs CS4327-KS |
CS4391-KZ | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Cirrus Logic | CS4329-KP vs CS4391-KZ |