Filter Your Search
1 - 10 of 191 results
|
ECS-102.45-16-5PX-TR
ECS International Inc
|
$0.2640 | Yes | Yes | Active | 10.245 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | TR | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-102.4-18-5PXEN
ECS International Inc
|
$0.3795 | Yes | Active | 10.24 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.8mm x4.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | |||||||
|
ECS-102.4-18-4XEN
ECS International Inc
|
$0.4212 | Active | 10.24 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | 11.35mm X 4.65mm X 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 11.35mm X 4.65mm X 3.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | ||||||
|
CS1020000000AATB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 20 MHz | 30 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 50 Ω | 14 pF | 6mm x 3.5mm x 1 mm | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1 mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | unknown | 8541.60.00.50 | |||||||
|
CS1025.000MBGN-UT-F1S
Citizen Electronics Co Ltd
|
Check for Price | Obsolete | 25 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CITIZEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.60 | |||||||
|
CS1020000000AAVT
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 20 MHz | 30 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 50 Ω | 8 pF | 6mm x 3.5mm x 1 mm | 60 °C | PARALLEL - FUNDAMENTAL | TR | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1 mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | unknown | 8541.60.00.50 | |||||||
|
ECS-102.4-20-4LX
ECS International Inc
|
Check for Price | Yes | Active | e2 | Matte Tin/Copper (Sn/Cu) | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||||
|
ECCM5A4ECS-10.245MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 10.245 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
CS1020000000AAMT
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 20 MHz | 30 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 50 Ω | 25 pF | 6mm x 3.5mm x 1 mm | 60 °C | PARALLEL - FUNDAMENTAL | TR | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1 mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | unknown | 8541.60.00.50 | |||||||
|
CS1020000000AAJB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 20 MHz | 30 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 50 Ω | 18 pF | 6mm x 3.5mm x 1 mm | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1 mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | unknown | 8541.60.00.50 |