Part Details for ECCM5A4ECS-10.245MTR by Ecliptek Corporation
Overview of ECCM5A4ECS-10.245MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM5A4ECS-10.245MTR
ECCM5A4ECS-10.245MTR CAD Models
ECCM5A4ECS-10.245MTR Part Data Attributes:
|
ECCM5A4ECS-10.245MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM5A4ECS-10.245MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10.245 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM5A4ECS-10.245MTR
This table gives cross-reference parts and alternative options found for ECCM5A4ECS-10.245MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A4ECS-10.245MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM5A4EFS-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4ECS-10.245MTR vs ECCM5A4EFS-10.245M |
ECCM5A4EAS-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4ECS-10.245MTR vs ECCM5A4EAS-10.245M |
ECCM5A4EES-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4ECS-10.245MTR vs ECCM5A4EES-10.245M |
ECCM5A4EFS-10.245MTR | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4ECS-10.245MTR vs ECCM5A4EFS-10.245MTR |
ECCM5A4EDS-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4ECS-10.245MTR vs ECCM5A4EDS-10.245M |
ECCM5A4EBS-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4ECS-10.245MTR vs ECCM5A4EBS-10.245M |
ECCM5A4ECS-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4ECS-10.245MTR vs ECCM5A4ECS-10.245M |