Filter Your Search
1 - 10 of 108 results
|
CR3110-3000
CR Magnetics Inc
|
$10.2168 | Yes | Yes | Contact Manufacturer | CURRENT TRANSFORMER | CR MAGNETICS INC | unknown | EAR99 | CR Magnetics Inc. | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CR3111-3000
CR Magnetics Inc
|
$13.0667 | Yes | Contact Manufacturer | 3.5 kV | 20 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | CUL; CE; UL | 65 °C | -40 °C | CHASSIS MOUNT | NO | 45 mm | 31.4 mm | 31 mm | CR MAGNETICS INC | unknown | EAR99 | CR Magnetics Inc. | ||||||||||||||||||||||||||||||||||||||||
|
CR3106A30M005
Molex
|
$65.0741 | Active | MOLEX LLC | unknown | EAR99 | 8536.69.40.20 | CIRCULAR CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CR3100A30M005
Molex
|
$93.9634 | Active | MOLEX LLC | unknown | EAR99 | 8536.69.40.20 | CIRCULAR CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CR31ET-200.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 MHz | 60 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 3 V | 300 mV | 6 ns | NO | 100 ppm | 25 % | CMOS/TTL | 10 TTL, 15 pF | 6 ms | 3.465 V | 3.135 V | 3.3 V | 60/40 % | |||||||||||||||||||||||||||||||||||
|
CR31ET-1.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 MHz | 60 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | TRANSKO ELECTRONICS INC | compliant | Clock | 3 V | 300 mV | 6 ns | NO | 100 ppm | 25 % | CMOS/TTL | 10 TTL, 15 pF | 6 ms | 3.465 V | 3.135 V | 3.3 V | 60/40 % | |||||||||||||||||||||||||||||||||||
|
CR3100SC
Littelfuse Inc
|
Check for Price | Transferred | YES | SEMITRON | unknown | EAR99 | 8541.30.00.80 | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | 350 V | SINGLE | 275 V | DO-214AA | R-PDSO-C2 | 60 A | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | C BEND | DUAL | SILICON SURGE PROTECTOR | |||||||||||||||||||||||||||||||||||
|
CR31DT-200.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 MHz | 50 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 3 V | 300 mV | 6 ns | NO | 100 ppm | 25 % | CMOS/TTL | 10 TTL, 15 pF | 6 ms | 3.465 V | 3.135 V | 3.3 V | 60/40 % | |||||||||||||||||||||||||||||||||||
|
CR31BT-1.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 MHz | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | TRANSKO ELECTRONICS INC | compliant | Clock | 3 V | 300 mV | 6 ns | NO | 100 ppm | 25 % | CMOS/TTL | 10 TTL, 15 pF | 6 ms | 3.465 V | 3.135 V | 3.3 V | 60/40 % | ||||||||||||||||||||||||||||||||||
|
CR31BT-10.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 MHz | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | TRANSKO ELECTRONICS INC | compliant | Clock | 3 V | 300 mV | 6 ns | NO | 100 ppm | 25 % | CMOS/TTL | 10 TTL, 15 pF | 6 ms | 3.465 V | 3.135 V | 3.3 V | 60/40 % |