Part Details for CR3100SC by Littelfuse Inc
Overview of CR3100SC by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR3100SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | THYRISTOR 275V 250A DO214AA | 38100 |
|
RFQ |
Part Details for CR3100SC
CR3100SC CAD Models
CR3100SC Part Data Attributes:
|
CR3100SC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CR3100SC
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for CR3100SC
This table gives cross-reference parts and alternative options found for CR3100SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3100SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4095M3BJ | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | CR3100SC vs TISP4095M3BJ |
P1500SC | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | CR3100SC vs P1500SC |
TISP4265H4BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | CR3100SC vs TISP4265H4BJ |
CR2600SA | Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, | Littelfuse Inc | CR3100SC vs CR2600SA |
TISP4290F3D | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | CR3100SC vs TISP4290F3D |
MMT05B260T3 | 320V, SILICON SURGE PROTECTOR, DO-214AA, SMB, 2 PIN | Motorola Mobility LLC | CR3100SC vs MMT05B260T3 |
TISP4095M3BJR | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | CR3100SC vs TISP4095M3BJR |
P0720SC | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | CR3100SC vs P0720SC |
CR2600SB | Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA, | Littelfuse Inc | CR3100SC vs CR2600SB |
P0720SCMC | Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | CR3100SC vs P0720SCMC |