Filter Your Search
1 - 10 of 240 results
|
CR2016
Jauch Quartz America
|
$0.1713 | Yes | Active | 3 V | 0.085 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | BUTTON(-), FLAT(+) | 1.6 mm | 20 mm | 1.7 g | 2016 | JAUCH QUARTZ GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | Jauch Quartz | ||||||||||||||||||||||||||||
|
CR2016
Panasonic Electronic Components
|
$0.3295 | Yes | Active | 3 V | 0.09 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 85 °C | BUTTON(-), FLAT(+) | 1.6 mm | 20 mm | 1.6 g | 2016 | PANASONIC CORP | unknown | 3A991.J.1 | 8506.80.00.00 | Panasonic | ||||||||||||||||||||||||||||
|
CR-2016/F2N
Panasonic Electronic Components
|
$0.7108 | Yes | Active | 3 V | 0.09 Ah | LITHIUM | PRIMARY | IEC; UL | -30 °C | 85 °C | TAB | 1.55 mm | 20.1 mm | 2016 | PANASONIC CORP | unknown | 8506.50.00.00 | Panasonic | ||||||||||||||||||||||||||||||
|
CR20160J0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | -55 °C | 125 °C | STRONG CAPACITOR CO LTD | unknown | EAR99 | 2 | 550 µm | 5 mm | SMT | 2.5 mm | 750 mW | 16 Ω | FIXED RESISTOR | CR2010J | 2010 | METAL GLAZE/THICK FILM | 100 ppm/°C | 5 % | 200 V | |||||||||||||||||||||||||||
|
CR201693B
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | -55 °C | 155 °C | TR, 7 Inch | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8533.21.00.30 | 2 | 300 µm | 1 mm | SMT | 500 µm | 62.5 mW | 169 kΩ | FIXED RESISTOR | 0402 | METAL GLAZE/THICK FILM | 100 ppm/°C | 0.1 % | 50 V | CHIP, ROHS COMPLIANT | Rectangular | e3 | SURFACE MOUNT | RECTANGULAR PACKAGE | 70 °C | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | |||||||||||||||
|
CR20160J
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | -55 °C | 155 °C | TR, 7 Inch | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8533.21.00.30 | 2 | 300 µm | 1 mm | SMT | 500 µm | 62.5 mW | 16 Ω | FIXED RESISTOR | 0402 | METAL GLAZE/THICK FILM | 100 ppm/°C | 5 % | 50 V | CHIP, ROHS COMPLIANT | Rectangular | e3 | SURFACE MOUNT | RECTANGULAR PACKAGE | 70 °C | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | |||||||||||||||
|
CR20161G
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | -55 °C | 155 °C | TR, 7 Inch | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8533.21.00.30 | 2 | 300 µm | 1 mm | SMT | 500 µm | 62.5 mW | 160 Ω | FIXED RESISTOR | 0402 | METAL GLAZE/THICK FILM | 100 ppm/°C | 2 % | 50 V | CHIP, ROHS COMPLIANT | Rectangular | e3 | SURFACE MOUNT | RECTANGULAR PACKAGE | 70 °C | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | |||||||||||||||
|
CR201654JC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | -55 °C | 125 °C | BULK | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | 2 | 125 mW | 1.65 MΩ | FIXED RESISTOR | 0805 | 200 ppm/°C | 5 % | 150 V | CHIP | SURFACE MOUNT | RECTANGULAR PACKAGE | 70 °C | YES | WRAPAROUND | ||||||||||||||||||||||||
|
CR201693F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | -55 °C | 125 °C | STRONG CAPACITOR CO LTD | unknown | EAR99 | 2 | 600 µm | 5 mm | SMT | 2.5 mm | 750 mW | 169 kΩ | FIXED RESISTOR | CR2010F | 2010 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V | |||||||||||||||||||||||||||
|
CR201642F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | -55 °C | 125 °C | STRONG CAPACITOR CO LTD | unknown | EAR99 | 2 | 600 µm | 5 mm | SMT | 2.5 mm | 750 mW | 16.4 kΩ | FIXED RESISTOR | CR2010F | 2010 | METAL GLAZE/THICK FILM | 100 ppm/°C | 1 % | 200 V |