Part Details for CR-2016/F2N by Panasonic Electronic Components
Overview of CR-2016/F2N by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2016/F2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P222-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11156 In Stock |
|
$0.6719 / $1.2600 | Buy Now |
DISTI #
658-CR-2016/F2N
|
Mouser Electronics | Coin Cell Battery 3V 90mAH | 1009 |
|
$0.6690 / $1.2600 | Buy Now |
|
Future Electronics | CR2016 Series Ø 20 mm 3 V 90 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$0.7000 | Buy Now |
DISTI #
000000000007169212
|
Sager | Coin Cell Battery 3V 90mAH Min Qty: 1 | 0 |
|
$0.7350 / $0.8330 | Buy Now |
DISTI #
CR-2016/F2N
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.09Ah Primary (Alt: CR-2016/F2N) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2016/F2N
CR-2016/F2N CAD Models
CR-2016/F2N Part Data Attributes:
|
CR-2016/F2N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2016/F2N
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2016 | |
Battery Type | PRIMARY | |
Capacity | 0.09 Ah | |
Diameter | 20.1 mm | |
Height | 1.55 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |