Filter Your Search
1 - 2 of 2 results
|
HLCD-20-78.72-TR-TR-2
Samtec Inc
|
Check for Price | Yes | Active | 40 | COMMUNICATION CABLE | 2.68 Ω | 900 mA | DV CONNECTOR | DV CONNECTOR | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.663 MM | UL | NO | NO | NO | 105 °C | -25 °C | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYL CHLORIDE | YES | 38 AWG | SILVER | 2.021 mm | SAMTEC INC | compliant | ||||
|
CD20723001
TE Connectivity
|
Check for Price | Active | FLEXIBLE CORD AND FIXTURE WIRE | 750 V | 120 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | 0 AWG | TIN | TE CONNECTIVITY LTD | unknown |