Part Details for CD20723001 by TE Connectivity
Overview of CD20723001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CD20723001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD20723001
|
Avnet Americas | Single Conductor Cable 22AWG Tin Plated Copper Black 1300Vac - Tape and Reel (Alt: CD20723001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$1.3368 / $1.4642 | Buy Now |
DISTI #
571-CD20723001
|
Mouser Electronics | Multi-Conductor Cables 100G1111-0.40-9-0 RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6562 Package Multiple: 1 Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | 100G1111-0.40-9-0 RoHS: Compliant |
1344 In Stock |
|
$1.5600 / $1.8700 | Buy Now |
DISTI #
63022025
|
Verical | Single Conductor Cable 22AWG 2.45mm Tinned Copper Black 750VAC RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1300 |
|
$2.0201 / $2.4768 | Buy Now |
DISTI #
RYC100G1111-0.40-9-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G1111-0.40-9-0 | 0 |
|
$1.5603 | Buy Now |
DISTI #
000000000005774585
|
Sager | Multi-Conductor Cables 100G1111-0.40-9-0 Min Qty: 1 | 0 |
|
$2.1500 / $2.6900 | Buy Now |
DISTI #
CD20723001
|
Avnet Abacus | (Alt: CD20723001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G1111-0.40-9-0 RoHS: Compliant |
1344 In Stock |
|
$1.5600 / $1.8700 | Buy Now |
Part Details for CD20723001
CD20723001 CAD Models
CD20723001 Part Data Attributes
|
CD20723001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CD20723001
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 2 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |