Filter Your Search
1 - 10 of 414 results
|
CAT809STBI-GT3
onsemi
|
$0.2198 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.93V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | GREEN, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT809LTBI-GT3
onsemi
|
$0.2198 | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 20 µA | +4.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.62V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | GREEN, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT809JTBI-GT3
onsemi
|
$0.2291 | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 20 µA | +4V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | GREEN, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT809TTBI-GT3
onsemi
|
$0.2310 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 15 µA | +3.08V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.08V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | GREEN, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT809RTBI-GT3
onsemi
|
$0.2596 | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 15 µA | +2.63V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | GREEN, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
CAT809ZTBI-GT3
onsemi
|
$0.2619 | Yes | Obsolete | 2.5 V | 1.2 V | 5.5 V | 15 µA | +2.32V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.32V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | GREEN, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT809STBI-T3
onsemi
|
$0.2833 | Yes | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ONSEMI | SOT-23 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CAT809MTBI-GT3
onsemi
|
$0.2875 | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 20 µA | +4.38V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.38V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | GREEN, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT809STBI-GT3
Catalyst Semiconductor
|
$0.4450 | Yes | Transferred | 3.3 V | 1.2 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | GREEN, TO-236, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CAT809SSDI-T3
onsemi
|
$0.4450 | Yes | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ON SEMICONDUCTOR | SC-70 | GREEN, MO-203, SC-70, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |