Part Details for CAT809JTBI-GT3 by onsemi
Overview of CAT809JTBI-GT3 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT809JTBI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1336
|
Newark | Sup Push-Pull Act Low/Reel |Onsemi CAT809JTBI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42Y0146
|
Newark | Supervisor Circuit, 8Ua, 5.5V, Sot-23-3, Threshold Voltage:4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Push-Pull, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Rohs Compliant: Yes |Onsemi CAT809JTBI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
CAT809JTBI-GT3
|
Avnet Americas | Processor Supervisor 4V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: CAT809JTBI-GT3) RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30411 Partner Stock |
|
$0.1339 / $0.1598 | Buy Now |
DISTI #
V79:2366_26239953
|
Arrow Electronics | Processor Supervisor 4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 233 |
|
$0.1007 | Buy Now |
DISTI #
59369756
|
Verical | Processor Supervisor 4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1604 | Americas - 233 |
|
$0.1007 | Buy Now |
|
Rochester Electronics | CAT809 - 3-Pin Microprocessor Power Supply Supervisor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 57000 |
|
$0.1775 / $0.2088 | Buy Now |
|
Chip1Cloud | IC SUPERVISOR PP ACT LOW SOT-23 | 65600 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 30411 |
|
$0.1080 | RFQ |
|
Win Source Electronics | IC SUPERVISOR PP ACT LOW SOT-23 | 47820 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for CAT809JTBI-GT3
CAT809JTBI-GT3 CAD Models
CAT809JTBI-GT3 Part Data Attributes:
|
CAT809JTBI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT809JTBI-GT3
onsemi
Voltage Supervisor, Push-Pull, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 3 Lead, 1.3x2.9 | |
Package Description | GREEN, TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for CAT809JTBI-GT3
This table gives cross-reference parts and alternative options found for CAT809JTBI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT809JTBI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT809JTBI-G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3PIN | onsemi | CAT809JTBI-GT3 vs CAT809JTBI-G |
CAT809JTBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | CAT809JTBI-GT3 vs CAT809JTBI-T10 |
CAT809JTBI | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3PIN | onsemi | CAT809JTBI-GT3 vs CAT809JTBI |
CAT809JTBI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | CAT809JTBI-GT3 vs CAT809JTBI-GT10 |