Filter Your Search
1 - 5 of 5 results
|
C1608JF1H224Z
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 50 V | 80 % | 0603 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | SMT | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1608JF1H224Z(080AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 nF | 50 V | 80 % | 0603 | JF | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C(GENERAL) | -80/+30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | SMT | TR | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | |||||||||||
|
C1608JF1H224ZT
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||
|
C1608JF1H224ZB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 50 V | 80 % | 0603 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1608JF1H224ZT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 50 V | 80 % | 0603 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |