Part Details for C1608JF1H224Z(080AA) by TDK Corporation
Overview of C1608JF1H224Z(080AA) by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608JF1H224Z(080AA)
C1608JF1H224Z(080AA) CAD Models
C1608JF1H224Z(080AA) Part Data Attributes:
|
C1608JF1H224Z(080AA)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608JF1H224Z(080AA)
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, JF, -80/+30ppm/Cel TC, 0.22uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C(GENERAL) | |
Size Code | 0603 | |
Temperature Characteristics Code | JF | |
Temperature Coefficient | -80/+30ppm/Cel ppm/°C | |
Width | 0.8 mm |