Filter Your Search
1 - 10 of 12 results
|
C-002RX32.7680K-AG
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 7 pF | D2.1XH6 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | LOAD CAPACITANCE FROM 6 PF TO INFINITY | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.1XH6 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ||||||
|
C-002RX32.7680K-AC
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 9 pF | D2.1XH6 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | LOAD CAPACITANCE FROM 6 PF TO INFINITY | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.1XH6 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ||||||
|
C-002RX32.7680K-AG:PBFREE
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 30 kΩ | 7 pF | 2mm x 6mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 2mm x 6mm | SEIKO EPSON CORP | compliant | 8541.60.00.10 | |||||
|
C-002RX32.7680K-AC:PBFREE
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 30 kΩ | 9 pF | 2mm x 6mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 2mm x 6mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | LEAD FREE PACKAGE-2 | |||
|
C-002RX32.7680K-AC
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 9 pF | D2.1XH6 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | LOAD CAPACITANCE FROM 6 PF TO INFINITY | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.1XH6 (mm) | SEIKO EPSON CORP | compliant | 8541.60.00.10 | |||||||
|
C-002RX32.7680K-A:PBFREE
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 30 kΩ | 12.5 pF | 2mm x 6mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 2mm x 6mm | SEIKO EPSON CORP | compliant | 8541.60.00.10 | LEAD FREE PACKAGE-2 | ||||
|
C-002RX32.7680K-AG
Seiko Epson Corporation
|
Check for Price | Yes | No | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 7 pF | D2.1XH6 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | LOAD CAPACITANCE FROM 6 PF TO INFINITY | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.1XH6 (mm) | SEIKO EPSON CORP | compliant | 8541.60.00.10 | ||||||
|
C-002RX32.7680K-A
Epson Electronics America Inc
|
Check for Price | No | Transferred | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 12.5 pF | D2.1XH6 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | LOAD CAPACITANCE FROM 6 PF TO INFINITY | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.1XH6 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||||||
|
C-002RX32.7680K-AC:PBFREE
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 30 kΩ | 9 pF | 2mm x 6mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 2mm x 6mm | SEIKO EPSON CORP | compliant | 8541.60.00.10 | LEAD FREE PACKAGE-2 | ||||
|
C-002RX32.7680K-AG:PBFREE
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 30 kΩ | 7 pF | 2mm x 6mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 2mm x 6mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 |