Part Details for C-002RX32.7680K-AG by Epson Electronics America Inc
Overview of C-002RX32.7680K-AG by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C-002RX32.7680K-AG
C-002RX32.7680K-AG CAD Models
C-002RX32.7680K-AG Part Data Attributes
|
C-002RX32.7680K-AG
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
C-002RX32.7680K-AG
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | LOAD CAPACITANCE FROM 6 PF TO INFINITY | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D2.1XH6 (mm) | |
Surface Mount | NO |
Alternate Parts for C-002RX32.7680K-AG
This table gives cross-reference parts and alternative options found for C-002RX32.7680K-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-002RX32.7680K-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-002RX32.7680K-AG | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Seiko Epson Corporation | C-002RX32.7680K-AG vs C-002RX32.7680K-AG |