Filter Your Search
1 - 9 of 9 results
|
BT168E,112
WeEn Semiconductor Co Ltd
|
$0.0903 | Active | 200 µA | 500 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 500 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BT168ET/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.35 V | 500 A | 100 µA | 5 mA | 200 µA | 500 V | SCR | 100 µs | 25 V/us | 800 mV | 8 A | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
BT168E
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 200 µA | 500 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 500 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
BT168E,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 A | 100 µA | 5 mA | 200 µA | 500 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 100 µs | 500 V/us | 800 mV | 8 A | 100 µA | 500 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | compliant | 8541.30.00.80 | TO-92 | 3 | SOT54 | ||||||||
|
BT168EW
Philips Semiconductors
|
Check for Price | No | Transferred | 1.35 V | 630 A | 100 µA | 5 mA | 200 µA | 500 V | SCR | 100 µs | 800 mV | 8 A | e0 | 125 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BT168E
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.35 V | 500 A | 100 µA | 5 mA | 200 µA | 500 V | SCR | 100 µs | 25 V/us | 800 mV | 8 A | e3 | 125 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
BT168E
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 A | 100 µA | 5 mA | 200 µA | 500 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 100 µs | 500 V/us | 800 mV | 8 A | 100 µA | 500 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||
|
BT168EW
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 200 µA | 500 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 100 µs | 800 mV | 100 µA | 500 V | R-PDSO-G4 | e3 | Not Qualified | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SOT-223, 4 PIN | unknown | EAR99 | 8541.30.00.80 | SOT-223 | 4 | ||||||||||||||
|
BT168ET/R
NXP Semiconductors
|
Check for Price | Obsolete | 500 A | 100 µA | 5 mA | 200 µA | 500 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 100 µs | 25 V/us | 800 mV | 8 A | 100 µA | 500 V | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 |