Part Details for BT168EW by NXP Semiconductors
Overview of BT168EW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BT168EW
BT168EW CAD Models
BT168EW Part Data Attributes
|
BT168EW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT168EW
NXP Semiconductors
Silicon Controlled Rectifier, 1 A, 500 V, SCR, PLASTIC, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
Alternate Parts for BT168EW
This table gives cross-reference parts and alternative options found for BT168EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT168EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT168GW | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT168EW vs BT168GW |
934042590115 | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SMD, SC-73, 4 PIN | NXP Semiconductors | BT168EW vs 934042590115 |
934042590115 | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SMD, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT168EW vs 934042590115 |
BT168GW,115 | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT168EW vs BT168GW,115 |
BT168GW,115 | BT168GW | NXP Semiconductors | BT168EW vs BT168GW,115 |
X0203NN | 1A, 800V, SCR | STMicroelectronics | BT168EW vs X0203NN |
BT168GW | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BT168EW vs BT168GW |