Parametric results for: BT134- under TRIACs

Filter Your Search

1 - 10 of 157 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: bt134
Select parts from the table below to compare.
Compare
Compare
BT134-600E,127
NXP Semiconductors
$0.1483 Yes Transferred 500 µA 15 mA 10 mA 600 V 4 A TRIAC SINGLE SENSITIVE GATE 50 V/us 1.5 V 500 µA R-PSIP-T3 e3 Not Qualified 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS SIP IN-LINE, R-PSIP-T3 3 SOT82 not_compliant EAR99 8541.30.00.80
BT134
Continental Device India Ltd
$0.1569 Yes Active CONTINENTAL DEVICE INDIA LTD compliant EAR99 2020-10-01
BT134W-800,115
WeEn Semiconductor Co Ltd
$0.2025 Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE R-PDSO-G4 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD SMALL OUTLINE, R-PDSO-G4 unknown EAR99 8541.30.00.80 WeEn Semiconductors
BT134W-600,135
WeEn Semiconductor Co Ltd
$0.2288 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE R-PDSO-G4 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT134-600G,127
WeEn Semiconductor Co Ltd
$0.2341 Yes Active 600 V 4 A TRIAC SINGLE R-PSIP-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD COMPACT, PLASTIC, SIP-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT134-800,127
WeEn Semiconductor Co Ltd
$0.2458 Yes Active 800 V 4 A TRIAC SINGLE R-PSIP-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD COMPACT, PLASTIC, SIP-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT134W-600,115
WeEn Semiconductor Co Ltd
$0.2476 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE R-PDSO-G4 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT134-600D,127
NXP Semiconductors
$0.2535 Yes Transferred 500 µA 10 mA 5 mA 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 5 V/us 1.5 V 500 µA R-PSIP-T3 e3 Not Qualified 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS SIP PLASTIC PACKAGE-3 3 SOT82 not_compliant EAR99 8541.30.00.80
BT134-600E,127
WeEn Semiconductor Co Ltd
$0.2610 Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE R-PSIP-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD IN-LINE, R-PSIP-T3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT134-800E,127
WeEn Semiconductor Co Ltd
$0.2621 Yes Active 800 V 4 A TRIAC SINGLE SENSITIVE GATE R-PSIP-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD COMPACT, PLASTIC, SIP-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors