-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6738
|
Newark | Triac, 600V, 1A, Sc-73 Rohs Compliant: Yes |Ween Semiconductors BT134W-600,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9735 |
|
$0.2970 / $0.5680 | Buy Now |
DISTI #
1740-BT134W-600115CT-ND
|
DigiKey | TRIAC 600V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19744 In Stock |
|
$0.1568 / $0.5500 | Buy Now |
DISTI #
BT134W-600,115
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT134W-600,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1528 / $0.1664 | Buy Now |
DISTI #
771-BT134W-600,115
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 11A 4-Pin (3+Tab) RoHS: Compliant | 7956 |
|
$0.1560 / $0.5500 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 1A I(T)RMS | 7871 |
|
$0.1320 / $0.3600 | Buy Now |
DISTI #
BT134W-600.115
|
TME | Triac, 600V, 1A, SOT223, Igt: 35/70mA, Ifsm: 10A, 4Q, sensitive gate Min Qty: 1 | 298 |
|
$0.1960 / $0.5440 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11161 |
|
RFQ | |
DISTI #
BT134W-600,115
|
Avnet Asia | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT134W-600,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT134W-600,115
|
Avnet Silica | 4-Quadrant Triacs (Alt: BT134W-600,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 7000 |
|
Buy Now | |
DISTI #
BT134W-600,115
|
EBV Elektronik | 4-Quadrant Triacs (Alt: BT134W-600,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT134W-600,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT134W-600,115
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT134W-600,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134W-600,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-500T/R | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | BT134W-600,115 vs BT134W-500T/R |
BTA204W-600F,135 | TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT134W-600,115 vs BTA204W-600F,135 |
MAC97A8-18 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | BT134W-600,115 vs MAC97A8-18 |
MAC978 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92 | Loras Industries Inc | BT134W-600,115 vs MAC978 |
MAC08MT1G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN | Littelfuse Inc | BT134W-600,115 vs MAC08MT1G |
Q401E3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT134W-600,115 vs Q401E3 |
L601E5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT134W-600,115 vs L601E5 |
MAC97-8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | BT134W-600,115 vs MAC97-8 |
BT131-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT134W-600,115 vs BT131-600E |
MAC97A8G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BT134W-600,115 vs MAC97A8G |