Filter Your Search
1 - 10 of 157 results
|
BT134-600E,127
NXP Semiconductors
|
$0.1483 | Yes | Transferred | 500 µA | 15 mA | 10 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.5 V | 500 µA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | SIP | IN-LINE, R-PSIP-T3 | 3 | SOT82 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
BT134
Continental Device India Ltd
|
$0.1569 | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 2020-10-01 | |||||||||||||||||||||||||||||||||||
|
BT134W-800,115
WeEn Semiconductor Co Ltd
|
$0.2025 | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT134W-600,135
WeEn Semiconductor Co Ltd
|
$0.2288 | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BT134-600G,127
WeEn Semiconductor Co Ltd
|
$0.2341 | Yes | Active | 600 V | 4 A | TRIAC | SINGLE | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | COMPACT, PLASTIC, SIP-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT134-800,127
WeEn Semiconductor Co Ltd
|
$0.2458 | Yes | Active | 800 V | 4 A | TRIAC | SINGLE | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | COMPACT, PLASTIC, SIP-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT134W-600,115
WeEn Semiconductor Co Ltd
|
$0.2476 | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDSO-G4 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT134-600D,127
NXP Semiconductors
|
$0.2535 | Yes | Transferred | 500 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 1.5 V | 500 µA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | SIP | PLASTIC PACKAGE-3 | 3 | SOT82 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
BT134-600E,127
WeEn Semiconductor Co Ltd
|
$0.2610 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BT134-800E,127
WeEn Semiconductor Co Ltd
|
$0.2621 | Yes | Active | 800 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | COMPACT, PLASTIC, SIP-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |