Filter Your Search
1 - 10 of 200 results
|
BS170RL1G
onsemi
|
$0.1016 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | EUROPEAN PART NUMBER | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | unknown | EAR99 | onsemi | |||||
|
BS170_D27Z
onsemi
|
$0.1205 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | onsemi | |||||||||
|
BS170-D27Z
onsemi
|
$0.1386 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||||
|
BS170_D75Z
Fairchild Semiconductor Corporation
|
$0.1429 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) | compliant | EAR99 | ||||||
|
BS170_D74Z
Fairchild Semiconductor Corporation
|
$0.1465 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) | compliant | EAR99 | ||||||
|
BS170
onsemi
|
$0.1556 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-226AA | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | TO-92, 3 PIN | 3 | 135AN | compliant | EAR99 | onsemi | ||||||
|
BS170-D74Z
onsemi
|
$0.1576 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||||
|
BS170-D26Z
onsemi
|
$0.1797 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||||
|
BS170-D75Z
onsemi
|
$0.1798 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||||
|
BS170ZL1G
onsemi
|
$0.1822 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | EUROPEAN PART NUMBER | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | unknown | EAR99 | onsemi |