Filter Your Search
1 - 10 of 214 results
|
BAT42-TAP
Vishay Intertechnologies
|
$0.0154 | Yes | Yes | Active | 200 mA | 330 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 4 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35 | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Vishay | |||||||||
|
BAT42WS_R1_00001
PanJit Semiconductor
|
$0.0333 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||||||
|
BAT42W_R1_00001
PanJit Semiconductor
|
$0.0428 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||||||
|
BAT42W-TP
Micro Commercial Components
|
$0.0559 | Yes | Yes | Active | 200 mA | 1 V | 5 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 4 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAT42WS-E3-08
Vishay Intertechnologies
|
$0.0605 | Yes | Yes | Active | 200 mA | 400 mV | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 4 A | 1 | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||||||
|
BAT42W-HE3-08
Vishay Intertechnologies
|
$0.0619 | Yes | Yes | End Of Life | 200 mA | 400 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 4 A | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||||||||
|
BAT42-TR
Vishay Intertechnologies
|
$0.0714 | Yes | Yes | Active | 200 mA | 330 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 4 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35 | 2 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||||
|
BAT42
STMicroelectronics
|
$0.0774 | Yes | Active | 200 mA | 650 mV | 5 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FAST SWITCHING | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | DO-35 | DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | ||||||||
|
BAT42WS-TP
Micro Commercial Components
|
$0.0833 | Yes | Yes | Active | 100 mA | 1 V | 5 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 4 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAT42W-7-F
Diodes Incorporated
|
$0.0840 | Yes | Yes | Active | 200 mA | 1 V | 5 ns | 100 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 4 A | 1 | 25 V | Not Qualified | R-PDSO-G2 | e3 | MIL-STD-202 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 |