Part Details for BAT42WS-TP by Micro Commercial Components
Overview of BAT42WS-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT42WS-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT42WSTPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
585290 In Stock |
|
$0.0248 / $0.1800 | Buy Now |
DISTI #
833-BAT42WS-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V RoHS: Compliant | 7915 |
|
$0.0340 / $0.1800 | Buy Now |
|
Future Electronics | BAT42W Series Single 30 V 4 A Surface Mount Schottky Rectifier - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
DISTI #
BAT42WS-TP
|
TME | Diode: Schottky switching, SMD, 30V, 200mA, 5ns, SOD323, reel,tape Min Qty: 20 | 1939 |
|
$0.0490 / $0.0735 | Buy Now |
DISTI #
SMC-BAT42WS-TP
|
Sensible Micro Corporation | XDIODE SCHOTTKY 30V 100MA SOD323 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1329 Container: Tape & Reel | 1503 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 30V 100MA SOD323 | 1570 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for BAT42WS-TP
BAT42WS-TP CAD Models
BAT42WS-TP Part Data Attributes:
|
BAT42WS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT42WS-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT42WS-TP
This table gives cross-reference parts and alternative options found for BAT42WS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42WS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42WS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | BAT42WS-TP vs BAT42WS |