Filter Your Search
1 - 10 of 2,975 results
|
CR2032
Panasonic Electronic Components
|
$0.1981 Buy | Yes | Active | 3 V | 0.225 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 85 °C | BUTTON(-), FLAT(+) | 3.2 mm | 20 mm | 2.8 g | 2032 | PANASONIC CORP | not_compliant | 3A991.J.1 | 8506.80.00.00 | Panasonic | ||||||
|
CR-2032L/BN
Panasonic Electronic Components
|
$0.2100 Buy | Yes | Active | 3 V | 0.225 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 60 °C | BUTTON(-), FLAT(+) | TRAY | 3.2 mm | 20 mm | 2.9 g | 2032 | PANASONIC CORP | not_compliant | 3A991.J.1 | 8506.80.00.00 | Panasonic | ||||
|
LR6XWA/B
Panasonic Electronic Components
|
$0.2250 Buy | Yes | Active | 1.5 V | ALKALINE ZINC-MANGANESE DIOXIDE | PRIMARY | ANSI-15A, IEC-LR6 | -20 °C | 54 °C | BUTTON(+), FLAT(-) | 49.5 mm | 14.5 mm | 23 g | AA | PANASONIC CORP | unknown | 8506.80.00.00 | Panasonic | ||||||||
|
377
Renata Batteries
|
$0.2485 Buy | Active | 1.55 V | 0.024 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 2.6 mm | 6.8 mm | 0.35 g | 626 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | RENATA | ||||||||
|
6032101501
Varta
|
$0.2503 Buy | No | Active | 3 V | 0.23 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -20 °C | 70 °C | BUTTON(-), FLAT(+) | 3.2 mm | 20 mm | 3 g | 2032 | VARTA MICROBATTERY GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | VARTA | |||||
|
395/399
Energizer Battery Company
|
$0.3200 Buy | Obsolete | 1.55 V | 0.051 Ah | 1.2 V | SILVER OXIDE | PRIMARY | BUTTON(-), FLAT(+) | 9.5 mm | 0.8 g | 2.7 mm | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | ||||||||||||
|
CR2016
Panasonic Electronic Components
|
$0.3271 Buy | Yes | Active | 3 V | 0.09 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 85 °C | BUTTON(-), FLAT(+) | 1.6 mm | 20 mm | 1.6 g | 2016 | PANASONIC CORP | unknown | 3A991.J.1 | 8506.80.00.00 | Panasonic | ||||||
|
319
Renata Batteries
|
$0.3875 Buy | Active | 1.55 V | 0.021 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 2.7 mm | 5.8 mm | 0.29 g | 527 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | RENATA | ||||||||
|
CR2032
Renata Batteries
|
$0.4157 Buy | Active | 3 V | 0.235 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -40 °C | 85 °C | FLAT(+), SNAP(-) | 3.2 mm | 20 mm | 2.8 g | 2032 | RENATA SA | not_compliant | 3A991.J.1 | 8506.80.00.00 | RENATA | ||||||||
|
24223
Varta
|
$0.4257 Buy | Yes | Active | 12 V | 0.05 Ah | 8 V | ALKALINE ZINC MANGANESE DIOXIDE | PRIMARY | -10 °C | 65 °C | BUTTON | 10.3 mm | 7.92 g | 28.5 mm | VARTA MICROBATTERY GMBH | compliant | 3A991.J.1 | 8506.80.00.00 |