Part Details for 24223 by Varta
Overview of 24223 by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 24223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-V23A/V
|
TME | Battery: alkaline, 12V, 23A,8LR932, non-rechargeable, Ø10x29mm Min Qty: 2 | 6837 |
|
$0.4270 / $0.6250 | Buy Now |
Part Details for 24223
24223 CAD Models
24223 Part Data Attributes:
|
24223
Varta
Buy Now
Datasheet
|
Compare Parts:
24223
Varta
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE ZINC MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Cut-off Voltage | 8 V | |
Diameter | 10.3 mm | |
Length | 28.5 mm | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON | |
Voltage | 12 V | |
Weight | 7.92 g |