Part Details for 395/399 by Energizer Battery Company
Overview of 395/399 by Energizer Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 395/399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-395/399-EG
|
TME | Battery: silver, 1.55V, 395,coin, 54mAh, non-rechargeable Min Qty: 1 | 1353 |
|
$0.8700 / $1.4300 | Buy Now |
Part Details for 395/399
395/399 CAD Models
395/399 Part Data Attributes:
|
395/399
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
395/399
Energizer Battery Company
Secondary Battery
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
Battery Chemistry | SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.051 Ah | |
Cut-off Voltage | 1.2 V | |
Diameter | 9.5 mm | |
Length | 2.7 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.8 g |