Filter Your Search
1 - 2 of 2 results
|
B82801B0305A125
TDK Epcos
|
$1.7190 | Yes | Yes | Active | 1:125 | 6.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 62.5 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | ||
|
B82801B0305A125
TDK Corporation
|
Check for Price | Yes | Active | 1:125 | 6.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 62.5 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | TDK CORP | CHIP | compliant | EAR99 | TDK |