-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9234
|
Newark | Current Sensing Transformer, 1:125, 6.5 Ohm, 3 Mh, 20 A, Surface Mount Rohs Compliant: Yes |Epcos B82801B0305A125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1339 |
|
$2.0900 / $3.2800 | Buy Now |
DISTI #
13P2793
|
Newark | T3623 Ee5 Transformer/Tape & Reel |Epcos B82801B0305A125 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-4049-1-ND
|
DigiKey | CURR SENSE XFMR 1:125 SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5256 In Stock |
|
$1.2643 / $2.9400 | Buy Now |
DISTI #
B82801B0305A125
|
TME | Transformer: measuring, 3mH, Trans: 1: 125 Min Qty: 1 | 900 |
|
$1.5400 / $2.7700 | Buy Now |
DISTI #
74D7860
|
Bürklin Elektronik | T3623 EE5 Transformer Min Qty: 2 | 277 |
|
$1.7299 / $2.4153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82801B0305A125
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82801B0305A125
TDK Epcos
20A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | LENGHT DIMENSION INCLUDES TERMINAL ALSO | |
ET Product-Min | 62.5 V-us | |
Height | 5.08 mm | |
Length | 8.13 mm | |
Load Resistance | 6.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 3000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:125 | |
Width | 7.11 mm |