Parametric results for: AU5517 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: au5517
Select parts from the table below to compare.
Compare
Compare
AU5517DR2
onsemi
$1.1281 No Obsolete 5 mV 50 V/us 8 µA 4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO -22 V 22 V AUTOMOTIVE 2000 R-PDSO-G16 Not Qualified e0 110 dB 125 °C -40 °C 235 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 not_compliant EAR99 8542.33.00.01 onsemi
AU5517DR2G
onsemi
$2.2530 Yes End Of Life 5 mV 50 V/us 8 µA 4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO -22 V 22 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 110 dB 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.33.00.01 onsemi
AU5517D
Philips Semiconductors
Check for Price No Transferred 5 mV 4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO 22 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP16,.25 unknown EAR99 8542.33.00.01
AU5517D
NXP Semiconductors
Check for Price No Obsolete 5 mV 50 V/us 8 µA 4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO -22 V 22 V AUTOMOTIVE R-PDSO-G16 Not Qualified 110 dB 1 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOIC SOP, SOP16,.25 16 unknown EAR99 8542.33.00.01