Filter Your Search
1 - 10 of 33 results
|
ATMEGA88V-10AU
Atmel Corporation
|
$2.4000 | Yes | Yes | Transferred | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 10 MHz | 8 | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 1 | FLASH | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | 32 | unknown | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA88V-10AU
Microchip Technology Inc
|
$2.6062 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | AVR RISC | 10 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||||
|
ATMEGA88V-10MUR
Microchip Technology Inc
|
$2.6128 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | AVR RISC | 10 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | MLF-32 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
|
ATMEGA88V-10PU
Microchip Technology Inc
|
$2.8225 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | AVR RISC | 10 MHz | 23 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | PDIP-28 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||||||
|
ATMEGA88V-10MU
Microchip Technology Inc
|
$2.9065 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | AVR RISC | 10 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | MLF-32 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
|
ATMEGA88V-10AUR
Microchip Technology Inc
|
$3.1051 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | AVR RISC | 10 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
|
ATMEGA88V-10PU
Atmel Corporation
|
$3.1659 | Yes | Yes | Transferred | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 10 MHz | 8 | 23 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 1 | FLASH | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA88V-10MUR
Atmel Corporation
|
$3.1843 | Yes | Yes | Transferred | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 10 MHz | 8 | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 1 | FLASH | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA88V-15AT
Atmel Corporation
|
$3.5304 | Yes | Obsolete | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 2MHZ AT MINI 1.8V | NO | NO | YES | 8 | NO | FLASH | 1.2 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | QFP | TQFP, TQFP32,.35SQ,32 | 32 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||
|
ATMEGA88V-15MT
Atmel Corporation
|
$3.6517 | Yes | Obsolete | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 2MHZ AT MINI 1.8V | NO | NO | YES | 8 | NO | FLASH | 1.2 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, QFN-32 | 32 | compliant | 8542.31.00.01 | Microchip |