Part Details for ATMEGA88V-10PU by Microchip Technology Inc
Overview of ATMEGA88V-10PU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ATMEGA88V-10PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3300
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 10Mhz, Dip-28, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Dip, No. Of I/O S:23I/O S Rohs Compliant: Yes |Microchip ATMEGA88V-10PU Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
ATMEGA88V-10PU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
312 In Stock |
|
$3.0100 / $3.6200 | Buy Now |
DISTI #
ATMEGA88V-10PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube (Alt: ATMEGA88V-10PU) RoHS: Compliant Min Qty: 210 Package Multiple: 14 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.0100 / $3.6200 | Buy Now |
DISTI #
556-ATMEGA88V10PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins RoHS: Compliant | 247 |
|
$3.0100 / $3.6200 | Buy Now |
DISTI #
V99:2348_07152013
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1737 | Americas - 1506 |
|
$3.2700 | Buy Now |
DISTI #
ATMEGA88V-10PU
|
Microchip Technology Inc | 10MHZ, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
2931 Alternates Available |
|
$2.6200 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 | 0 |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3948 Factory Stock |
|
$2.7500 / $3.5000 | Buy Now |
DISTI #
25860015
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1737 | Americas - 1506 |
|
$3.2700 | Buy Now |
DISTI #
ATMEGA88V-10PU
|
TME | IC: AVR microcontroller, DIP28, 1.8÷5.5VDC, Ext.inter: 24, Cmp: 1 Min Qty: 1 | 0 |
|
$3.2600 / $3.9500 | RFQ |
Part Details for ATMEGA88V-10PU
ATMEGA88V-10PU CAD Models
ATMEGA88V-10PU Part Data Attributes
|
ATMEGA88V-10PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA88V-10PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA88V-10PU
This table gives cross-reference parts and alternative options found for ATMEGA88V-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA88V-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA88V-10PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Atmel Corporation | ATMEGA88V-10PU vs ATMEGA88V-10PU |
ATMEGA88V-10PJ | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Atmel Corporation | ATMEGA88V-10PU vs ATMEGA88V-10PJ |