Filter Your Search
1 - 2 of 2 results
|
APS-6R3ELL102MJC5S
United Chemi-Con Inc
|
$0.6462 | Yes | Yes | Transferred | 1 mF | 6.3 V | 5.5 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
APS-6R3ELL102MJC5S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 6.3 V | 5.5 A | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | PS | ESR MEASURED AT 100 TO 300 KHZ | 1.26 mA | PS | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |