Part Details for APS-6R3ELL102MJC5S by United Chemi-Con Inc
Overview of APS-6R3ELL102MJC5S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APS-6R3ELL102MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APS-6R3ELL102MJC5S-ND
|
DigiKey | CAP ALUM POL 1000UF 20% 6.3V T/H Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-APS6R3ELL102MJC
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 1000uF RoHS: Compliant | 996 |
|
$0.4720 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4814 / $1.0929 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4814 / $1.0929 | Buy Now |
Part Details for APS-6R3ELL102MJC5S
APS-6R3ELL102MJC5S CAD Models
APS-6R3ELL102MJC5S Part Data Attributes:
|
APS-6R3ELL102MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APS-6R3ELL102MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 10 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5500 mA | |
Series | PS | |
Terminal Pitch | 5 mm |