Filter Your Search
1 - 4 of 4 results
|
APS-2R5EFM681MHB5S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 680 µF | 2.5 V | 5.23 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
APS-2R5EFM821MHB5S
Chemi-Con
|
Check for Price | Yes | Obsolete | 820 µF | 2.5 V | 5.23 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
APS-2R5EFM821MHB5S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 820 µF | 2.5 V | 5.23 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
APS-2R5EFM681MHB5S
Chemi-Con
|
Check for Price | Yes | Obsolete | 680 µF | 2.5 V | 5.23 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |