Part Details for APS-2R5EFM681MHB5S by United Chemi-Con Inc
Overview of APS-2R5EFM681MHB5S by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for APS-2R5EFM681MHB5S
APS-2R5EFM681MHB5S CAD Models
APS-2R5EFM681MHB5S Part Data Attributes:
|
APS-2R5EFM681MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APS-2R5EFM681MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 10 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5230 mA | |
Series | PS | |
Terminal Pitch | 5 mm |