Filter Your Search
1 - 10 of 663 results
|
AP1117T50L-U
Diodes Incorporated
|
$0.0670 | Yes | Yes | Obsolete | 12 V | 6.5 V | 5 V | 1.3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.01 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
AP1117T15L-U
Diodes Incorporated
|
$0.0722 | Yes | Yes | Obsolete | 12 V | 3 V | 1.5 V | 1.3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.003 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
AP1117E50G-13
Diodes Incorporated
|
$0.1239 | Yes | Yes | Obsolete | 12 V | 6.5 V | 5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.01 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -20 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP1117EG-13
Diodes Incorporated
|
$0.1239 | No | Yes | Obsolete | 1.3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.02 | 1 % | 1 | 5 V | 1.25 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
AP1117E33G-13
Diodes Incorporated
|
$0.1274 | Yes | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AP1117DG-13
Diodes Incorporated
|
$0.1403 | Yes | Yes | Obsolete | 1.3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.02 | 1 % | 1 | 5 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
AP1117D33L-13
Diodes Incorporated
|
$0.1470 | Yes | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AP1117IE33G-13
Diodes Incorporated
|
$0.1784 | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
AP1117E18G-13
Diodes Incorporated
|
$0.1845 | Yes | Yes | Obsolete | 12 V | 3.3 V | 1.8 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0036 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -20 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP1117D25L-13
Diodes Incorporated
|
$0.1939 | Yes | Yes | Obsolete | 12 V | 4 V | 2.5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.005 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |