Part Details for AP1117DG-13 by Diodes Incorporated
Overview of AP1117DG-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1117DG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 60000 |
|
RFQ |
Part Details for AP1117DG-13
AP1117DG-13 CAD Models
AP1117DG-13 Part Data Attributes
|
AP1117DG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1117DG-13
Diodes Incorporated
Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Width | 5.57 mm |
Alternate Parts for AP1117DG-13
This table gives cross-reference parts and alternative options found for AP1117DG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1117DG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1117D-13 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PSSO2, TO-252, 2/3 PIN | Diodes Incorporated | AP1117DG-13 vs AP1117D-13 |
APX1117DG-13 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.3V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN | Diodes Incorporated | AP1117DG-13 vs APX1117DG-13 |
AP1117D | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PSSO2, TO-252AB, 3 PIN | Integrated Circuit Technology Corp | AP1117DG-13 vs AP1117D |
AP1117DG-U | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN | Diodes Incorporated | AP1117DG-13 vs AP1117DG-U |
AP1117D | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PSSO2, TO-252AB, 3 PIN | Diodes Incorporated | AP1117DG-13 vs AP1117D |
AP1117DL-U | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes Incorporated | AP1117DG-13 vs AP1117DL-U |
AP1117DLA | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PSSO2, LEAD FREE, TO-252AB, 3 PIN | Diodes Incorporated | AP1117DG-13 vs AP1117DLA |
AP1117DL | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PSSO2, LEAD FREE, TO-252AB, 3 PIN | Integrated Circuit Technology Corp | AP1117DG-13 vs AP1117DL |