Parametric results for: AN1319 under Comparators

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: an1319
Select parts from the table below to compare.
Compare
Compare
AN1319S
Panasonic Electronic Components
Check for Price No Obsolete 8 mV 1 µA 12.5 mA 80 ns 2 COMPARATOR 5 V BIPOLAR 1 µA 36 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C -20 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 4.2 mm 10.1 mm PANASONIC CORP SOIC SOP, SOP14,.25 14 unknown EAR99 8542.39.00.01
AN1319
Panasonic Electronic Components
Check for Price No Obsolete 8 mV 1 µA 12.5 mA 80 ns 2 COMPARATOR 5 V BIPOLAR 1 µA 36 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C -20 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.45 mm 7.62 mm 19.2 mm PANASONIC CORP DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01